846-005-559-103

Heilind Number:EDA846-005-559-103
Manufacturer:EDAC
Manufacturer Number:846-005-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-559-103

Detailed Description

Elevate your PCB connections with these high-temp, green Card Edge Connectors. Designed for optimal performance, they boast a durable housing crafted from UL 94V-0 Diallyl Phthalate and feature 5 positions in a single row configuration. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding industrial applications. Their right-angle mount orientation adds versatility, making them essential components for your connectivity needs. Upgrade your setup with these top-of-the-line connectors, guaranteed to deliver efficiency and durability.