846-005-559-107

Heilind Number:EDA846-005-559-107
Manufacturer:EDAC
Manufacturer Number:846-005-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-559-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate that guarantees durability and safety. With a contact material of Copper Alloy, they ensure reliable conductivity, even in high-temperature applications, thanks to their operating temperature range of -40 to 105 °C. The right-angle mount orientation and a single row configuration with five positions make them versatile for various board-to-board connections. Their .125-inch pitch and .2-inch row spacing further enhance compatibility and ease of installation. Upgrade your system with these premium connectors and experience seamless and efficient data transfer.