846-005-559-108

Heilind Number:EDA846-005-559-108
Manufacturer:EDAC
Manufacturer Number:846-005-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-559-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with five positions, offering seamless integration on your circuit board. Crafted from UL 94V-0 Diallyl Phthalate, they ensure reliable and durable operation even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating for high-performance applications. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure connections. Their right-angle mount orientation further enhances versatility, making them ideal for various PCB designs. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.