846-005-559-112

Heilind Number:EDA846-005-559-112
Manufacturer:EDAC
Manufacturer Number:846-005-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-559-112

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with five positions for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, even in harsh environments. Crafted with copper alloy contacts, they provide efficient power transmission with a 3A amperage rating. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding PCB applications. Browse through our selection of products to find the perfect fit for your connectivity needs.