846-005-559-604

Heilind Number:EDA846-005-559-604
Manufacturer:EDAC
Manufacturer Number:846-005-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-559-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and compliance with safety standards. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. The single-row design with 5 positions and a .125-inch pitch offers seamless integration into your PCB setup. Ideal for space-constrained applications, the right-angle mount orientation and compact .2-inch row spacing maximize versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential components for your electronic assemblies. Explore our full range of connectors to complete your PCB connections with precision.