846-005-559-607

Heilind Number:EDA846-005-559-607
Manufacturer:EDAC
Manufacturer Number:846-005-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-559-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a single row layout and five positions, they offer efficient and reliable board-to-board connectivity. The copper alloy contacts ensure secure and consistent signal transmission, rated for up to 3 A of current. Perfect for tight spacing requirements, the connectors have a pitch of .125 inches and a row spacing of .2 inches. Their right angle mount orientation allows for easy installation in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your PCB assembly needs. Elevate your design with this essential component from our extensive connector collection.