846-006-520-101

Heilind Number:EDA846-006-520-101
Manufacturer:EDAC
Manufacturer Number:846-006-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-520-101

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for precision and reliability, these connectors boast a vibrant green hue and a single row configuration, perfect for streamlined installations. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, they ensure optimal performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a 3A capacity for high-current applications. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors offer seamless integration on your PCB. Their straight mount orientation and six-position layout provide flexibility in assembly, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in various conditions. Trust in our Card Edge Connectors for superior quality and performance in your electronic designs.