846-006-520-102

Heilind Number:EDA846-006-520-102
Manufacturer:EDAC
Manufacturer Number:846-006-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-520-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, with a current rating of 3 A. With a single row layout and a pitch of .125 inches, these connectors offer seamless integration onto your PCB. Boasting six positions and a straight mount orientation, they provide versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors are a dependable choice for your electronic projects. Elevate your connectivity experience with these high-quality components.