846-006-520-108

Heilind Number:EDA846-006-520-108
Manufacturer:EDAC
Manufacturer Number:846-006-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-520-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row configuration and Copper Alloy contact material, they offer reliable power transfer at a 3 A amperage. The .125 inch pitch and .2 inch row spacing accommodate precise PCB connections, while the straight mount orientation simplifies installation. Suitable for a range of applications, these connectors can operate seamlessly in temperatures ranging from -40 to 105 °C. Trust in their quality for seamless board-to-board PCB connections.