846-006-521-101

Heilind Number:EDA846-006-521-101
Manufacturer:EDAC
Manufacturer Number:846-006-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-521-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. With a single row configuration and a contact material of durable Copper Alloy, they ensure secure and reliable connections. The .125-inch pitch and .2-inch row spacing, along with 6 positions, offer versatility for various applications. Whether you require straight mount orientation or operate in extreme conditions, with an operating temperature range of -40 to 105 °C, these connectors guarantee consistent performance. Perfect for applications in industries such as automotive, aerospace, and telecommunications, our Card Edge Connectors are a must-have for your PCB assembly needs. Elevate your connectivity solutions with these high-quality connectors.