846-006-521-104

Heilind Number:EDA846-006-521-104
Manufacturer:EDAC
Manufacturer Number:846-006-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-521-104

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors, designed for optimal performance in demanding environments. With a 3A amperage rating, these connectors ensure reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust protection. Featuring a single row layout with 6 positions, they offer efficient signal transfer. Crafted with Copper Alloy contacts and a pitch of .125 inches, these connectors deliver secure and precise connections. Perfect for straight mounting orientation, they withstand temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with these essential components.