846-006-521-107

Heilind Number:EDA846-006-521-107
Manufacturer:EDAC
Manufacturer Number:846-006-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, engineered for reliability in demanding environments. Featuring a vibrant green color, these connectors offer secure attachment with a single row design, perfect for streamlined installations. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure optimal performance even in high-temperature settings. Boasting a pitch of .125 inches and accommodating six positions, these connectors provide ample connectivity options for your applications. Their straight mount orientation and .2-inch row spacing facilitate easy integration onto your circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality in extreme conditions. Explore our range of connectors to discover the perfect solution for your PCB assembly needs.