846-006-521-108

Heilind Number:EDA846-006-521-108
Manufacturer:EDAC
Manufacturer Number:846-006-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-521-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for seamless integration in circuit boards. Boasting a vibrant green color, these connectors have a single row construction with six positions, ensuring efficient power delivery. Crafted from UL 94V-0 Diallyl Phthalate, they offer exceptional durability at temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and straight mount orientation, these connectors are ideal for high-performance applications, making them a must-have in your PCB assembly toolkit. Elevate your connectivity game with this essential component.