846-006-521-603

Heilind Number:EDA846-006-521-603
Manufacturer:EDAC
Manufacturer Number:846-006-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-521-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer reliable conductivity for up to 6 positions. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for high-stress applications. Choose from straight mount orientation for easy installation. Elevate your PCB design with these essential components.