846-006-521-604

Heilind Number:EDA846-006-521-604
Manufacturer:EDAC
Manufacturer Number:846-006-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-521-604

Detailed Description

Enhance your high-temperature circuit connections with our Green High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts. With a single row layout and a pitch of 0.125 inches, they offer seamless integration on your PCB. The connectors can accommodate up to 6 positions, ensuring flexibility in your design. Operating within a wide temperature range of -40 to 105°C, they are suitable for diverse industrial applications. Trust in their straight mount orientation for easy installation and robust performance. Elevate your connectivity solutions with these premium Card Edge Connectors.