846-006-521-607

Heilind Number:EDA846-006-521-607
Manufacturer:EDAC
Manufacturer Number:846-006-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-521-607

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With a single row layout and six positions, they offer seamless integration for your PCB assembly. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temp environments. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.