846-006-521-608

Heilind Number:EDA846-006-521-608
Manufacturer:EDAC
Manufacturer Number:846-006-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-521-608

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a current rating of 3 A, they provide efficient power delivery for your applications. The single-row layout with 6 positions offers seamless integration onto your PCBs, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Crafted from Copper Alloy, the contacts guarantee secure and low-resistance connections. Whether in industrial or commercial settings, these connectors are built to withstand temperatures ranging from -40 to 105 °C, making them a versatile and dependable choice for your projects. Explore the possibilities and enhance your connectivity solutions with our High Temperature Card Edge Connectors.