846-006-522-101

Heilind Number:EDA846-006-522-101
Manufacturer:EDAC
Manufacturer Number:846-006-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-522-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration for your 6-position setup. Crafted with copper alloy contacts, these connectors guarantee efficient power transmission at an amperage of 3A. Their straight mount orientation and compact .2-inch row spacing make for easy installation and space optimization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your PCB connectivity with these reliable and high-performance Card Edge Connectors.