846-006-522-102

Heilind Number:EDA846-006-522-102
Manufacturer:EDAC
Manufacturer Number:846-006-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-522-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and a single row layout, they offer seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they're perfect for high-temperature applications. This green connector features six positions, with a 3A amperage rating, making it ideal for various power and signal connections. Whether you need to bridge boards or connect peripherals, our Card Edge Connectors deliver the quality and performance you can rely on.