846-006-522-604

Heilind Number:EDA846-006-522-604
Manufacturer:EDAC
Manufacturer Number:846-006-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-522-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and six positions, they offer seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Trust in their straight mount orientation for easy installation, making them a valuable addition to any PCB assembly project. Elevate your connectivity game with our High Temp Card Edge Connectors – the epitome of performance and reliability.