846-006-540-102

Heilind Number:EDA846-006-540-102
Manufacturer:EDAC
Manufacturer Number:846-006-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-540-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in a sleek green color. Designed for optimal performance, these connectors feature a single row layout with six positions, ensuring efficient data transmission. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, they guarantee reliability in high-temperature environments. The .125-inch pitch and .2-inch row spacing offer precise connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Whether it's for industrial machinery or consumer electronics, these connectors provide a secure and stable link for seamless operation. Upgrade your connectivity game today with these cutting-edge Card Edge Connectors.