846-006-540-108

Heilind Number:EDA846-006-540-108
Manufacturer:EDAC
Manufacturer Number:846-006-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-540-108

Detailed Description

Enhance your high-temperature PCB connections with these meticulously crafted Card Edge Connectors. Designed for seamless integration, these connectors boast a single row layout with six positions, ensuring optimal performance in your circuitry. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications, from industrial machinery to aerospace technology. Trust in the quality and efficiency of these green connectors to elevate your PCB assembly process.