846-006-540-607

Heilind Number:EDA846-006-540-607
Manufacturer:EDAC
Manufacturer Number:846-006-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-540-607

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row of six positions with a pitch of .125 inches. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure durability and conductivity. The straight mount orientation and .2-inch row spacing offer easy integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and automotive applications. Elevate your connectivity solutions with these robust and efficient connectors.