846-006-541-102

Heilind Number:EDA846-006-541-102
Manufacturer:EDAC
Manufacturer Number:846-006-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-541-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature conditions. With a single row configuration and six positions, they offer seamless integration for your projects. Crafted from durable Copper Alloy, the contacts provide efficient conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Whether for commercial or industrial applications, these connectors are built to last, with an operating temperature range of -40 to 105 °C. Trust in our connectors for secure board-to-board connections that meet the highest standards of quality and performance.