846-006-541-103

Heilind Number:EDA846-006-541-103
Manufacturer:EDAC
Manufacturer Number:846-006-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-541-103

Detailed Description

Elevate your high-temperature connectivity with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a single row of six positions, suitable for various PCB applications. The UL 94V-0 Diallyl Phthalate housing ensures safety and reliability in extreme conditions, while the Copper Alloy contacts provide efficient power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Trust in their straight mount orientation for seamless integration and solid board-to-board connections. Upgrade your connectivity solution today with our premium Card Edge Connectors.