846-006-541-604

Heilind Number:EDA846-006-541-604
Manufacturer:EDAC
Manufacturer Number:846-006-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-541-604

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate and feature copper alloy contacts for reliable power transmission. With a 3A amperage rating and a pitch of .125 inches, they offer seamless integration for your electronic assemblies. The straight mount orientation and one-row configuration with 6 positions ensure easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial-grade applications. Elevate your connectivity solutions with our Card Edge Connectors.