846-006-541-607

Heilind Number:EDA846-006-541-607
Manufacturer:EDAC
Manufacturer Number:846-006-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-541-607

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your PCB. The six-position layout ensures efficient connectivity, while straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable solution for your board-to-board interconnect needs. Elevate your electronic assemblies with these High Temp Card Edge Connectors.