846-006-541-608

Heilind Number:EDA846-006-541-608
Manufacturer:EDAC
Manufacturer Number:846-006-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-541-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors are essential for efficient data transmission in electronic devices. Featuring a vibrant green hue, they offer both functionality and style. Crafted with durable UL 94V-0 DAP housing material and copper alloy contacts, they ensure high performance and reliability in any application. With a single row configuration and six positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for even the most demanding environments. Choose our Card Edge Connectors for superior quality and performance in all your electronic projects.