846-006-558-101

Heilind Number:EDA846-006-558-101
Manufacturer:EDAC
Manufacturer Number:846-006-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-558-101

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a single row with six positions, ensuring efficient power transmission with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where resilience is key. Whether you're working on a new project or upgrading existing systems, these connectors are essential for seamless board-to-board connections. Elevate your connectivity game with this essential component.