846-006-558-102

Heilind Number:EDA846-006-558-102
Manufacturer:EDAC
Manufacturer Number:846-006-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-558-102

Detailed Description

Discover our high-temp card edge connectors, essential components for seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue, these connectors ensure reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row design and right-angle mount orientation, they offer convenient installation on PCBs. Featuring copper alloy contact material, each connector supports up to 6 positions with a pitch of .125 inches and row spacing of .2 inches. Perfect for various industrial applications, these connectors guarantee a stable and efficient connection every time. Elevate your PCB assembly with our high-quality card edge connectors.