846-006-558-103

Heilind Number:EDA846-006-558-103
Manufacturer:EDAC
Manufacturer Number:846-006-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-558-103

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a rugged UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With an amperage rating of 3 A, they provide efficient power transmission. The single-row design with six positions and a .125-inch pitch offers versatile connectivity options for your PCB applications. Crafted from copper alloy, the contacts guarantee high conductivity and signal integrity. Their right-angle mount orientation and .2-inch row spacing allow for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and high-temperature applications. Upgrade your setup with this essential component in the realm of connectors.