846-006-558-602

Heilind Number:EDA846-006-558-602
Manufacturer:EDAC
Manufacturer Number:846-006-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-558-602

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row with six positions, ensuring seamless board-to-board communication. The durable housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and peace of mind. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee efficient power transmission at an amperage of 3A. Perfect for space-saving applications, their right-angle mount orientation and compact design optimize PCB layout. With an operating temperature range of -40 to 105°C, these connectors are ideal for demanding industrial and automotive environments. Elevate your connectivity solutions with these high-performance Card Edge Connectors.