846-006-558-604

Heilind Number:EDA846-006-558-604
Manufacturer:EDAC
Manufacturer Number:846-006-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-558-604

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors in a sleek green hue. Designed for durability and efficiency, these connectors boast a 3A amperage and are crafted with UL 94V-0 Diallyl Phthalate housing material for enhanced safety. Featuring a single row with six positions, they offer seamless integration with a .125-inch pitch and .2-inch row spacing. The contact material, made of Copper Alloy, ensures reliable performance even in demanding environments. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their quality and precision for seamless board-to-board connectivity. Explore more in our PCB connectors collection.