846-006-559-101

Heilind Number:EDA846-006-559-101
Manufacturer:EDAC
Manufacturer Number:846-006-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-559-101

Detailed Description

Elevate your PCB connectivity with our advanced High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with six positions, ensuring seamless integration into your electronic systems. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Their right-angle mount orientation further enhances versatility, while an operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade to our Card Edge Connectors for efficient and dependable board-to-board connectivity in your projects.