846-007-520-101

Heilind Number:EDA846-007-520-101
Manufacturer:EDAC
Manufacturer Number:846-007-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-520-101

Detailed Description

Enhance your high-temperature electronic connections with our durable Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row of seven positions, ensuring reliable power and signal transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee both safety and efficiency. With a pitch of .125 inches and row spacing of .2 inches, precise PCB mounting is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your connectivity solutions with these robust and versatile connectors.