846-007-520-102

Heilind Number:EDA846-007-520-102
Manufacturer:EDAC
Manufacturer Number:846-007-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-520-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for high performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both functionality and visual appeal. With a single row configuration and seven positions, they offer seamless integration for your electronic assemblies. The contact material, made of robust Copper Alloy, guarantees reliable conductivity. A pitch of .125 inches and row spacing of .2 inches provide precise and efficient connectivity. Whether you require straight or right-angle mounting, these connectors accommodate your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB setups with these high-quality connectors, a must-have in any professional electronic assembly toolkit.