846-007-520-103

Heilind Number:EDA846-007-520-103
Manufacturer:EDAC
Manufacturer Number:846-007-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-520-103

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your PCB. Featuring seven positions and a straight mount orientation, they provide versatility for a range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and high-temperature environments. Upgrade to these green connectors for unmatched durability and quality in your electronic systems.