846-007-521-101

Heilind Number:EDA846-007-521-101
Manufacturer:EDAC
Manufacturer Number:846-007-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-521-101

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 7 positions and a pitch of .125 inches, ensuring secure and efficient board-to-board connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they offer reliable conductivity even in extreme conditions, with an operating temperature range of -40 to 105°C. The straight mount orientation and .2-inch row spacing make installation a breeze, while the vibrant green color adds a touch of visual distinction to your electronic assembly. Trust in our connectors to deliver unrivaled quality and performance in every application.