846-007-521-104

Heilind Number:EDA846-007-521-104
Manufacturer:EDAC
Manufacturer Number:846-007-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-521-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for reliable performance in extreme environments, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate housing material. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your board. The durable Copper Alloy contact material ensures long-lasting conductivity, while the straight mount orientation facilitates easy installation. Boasting seven positions, they provide ample connectivity for your application. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a crucial component for any industrial or electronic setup. Explore our full range of PCB connectors for even more connectivity solutions.