846-007-521-108

Heilind Number:EDA846-007-521-108
Manufacturer:EDAC
Manufacturer Number:846-007-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-521-108

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for maximum performance, these connectors feature a single row with 7 positions, perfect for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, these connectors offer both durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and high-temperature environments. Choose straight mount orientation for easy installation. Elevate your PCB assembly with our reliable and efficient Card Edge Connectors.