846-007-521-112

Heilind Number:EDA846-007-521-112
Manufacturer:EDAC
Manufacturer Number:846-007-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-521-112

Detailed Description

Enhance connectivity in high-temperature environments with our green Card Edge Connectors. Designed for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With a pitch of .125 inches and seven positions available in a single row, they offer seamless integration on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in industries such as automotive, aerospace, and industrial machinery. The straight mount orientation and .2-inch row spacing make installation a breeze, providing a secure and stable connection for your electronic devices. Trust in our high-quality connectors to meet your connectivity needs with precision and reliability.