846-007-521-603

Heilind Number:EDA846-007-521-603
Manufacturer:EDAC
Manufacturer Number:846-007-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-521-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Engineered for reliable performance in demanding environments, these green connectors boast a 3A amperage rating and are constructed with UL 94V-0 Diallyl Phthalate housing for enhanced durability. Featuring a single row design with 7 copper alloy contact positions, they ensure seamless connections on your circuit board. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our connectors for efficient and secure board-to-board connections.