846-007-521-604

Heilind Number:EDA846-007-521-604
Manufacturer:EDAC
Manufacturer Number:846-007-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-521-604

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a vibrant green hue for easy identification. With a robust housing made of UL 94V-0 Diallyl Phthalate, they ensure secure and safe operation. Featuring a single row configuration and copper alloy contact material, they offer optimal conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with seven positions available for seamless integration. Straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your industrial or electronic projects. Explore our full range of Products, including other connectors and accessories, to complete your setup with ease.