846-007-521-612

Heilind Number:EDA846-007-521-612
Manufacturer:EDAC
Manufacturer Number:846-007-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-521-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors offer a single row layout with 7 positions for seamless integration. With an amperage rating of 3A, they provide reliable power delivery while the UL 94V-0 Diallyl Phthalate housing ensures safety and durability. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Whether straight or right-angle mounted, these connectors maintain secure connections even in extreme temperatures ranging from -40 to 105 °C. Ideal for various applications, they are a must-have in your electronic assembly toolkit. Elevate your connectivity game with these high-quality Card Edge Connectors.