846-007-522-101

Heilind Number:EDA846-007-522-101
Manufacturer:EDAC
Manufacturer Number:846-007-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-522-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green color, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row design, they offer easy integration with your existing setup. The Copper Alloy contact material guarantees efficient power transmission, with a nominal amperage of 3 A. At a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections for up to 7 positions. Whether for industrial or commercial applications, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C, making them the ideal choice for your connectivity needs. Explore our full range of PCB connectors for seamless board-to-board integration.