846-007-522-103

Heilind Number:EDA846-007-522-103
Manufacturer:EDAC
Manufacturer Number:846-007-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-522-103

Detailed Description

Enhance your electronic connections with these high-temperature card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, they offer both functionality and aesthetics. With an amperage of 3 A and durable housing material of UL 94V-0 Diallyl Phthalate, these connectors ensure reliable power transmission. The single-row design with copper alloy contact material and a pitch of .125 in guarantees seamless integration into your PCB setup. With seven positions available, they provide ample connectivity options. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity solutions with these essential components.