846-007-522-602

Heilind Number:EDA846-007-522-602
Manufacturer:EDAC
Manufacturer Number:846-007-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-522-602

Detailed Description

Enhance your high-temperature electronic connections with our innovative Card Edge Connectors. Designed for optimum performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 7 positions, they offer seamless board-to-board connectivity. The contact material, a robust Copper Alloy, guarantees reliable power transmission at an amperage of 3A. A precise pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in our cutting-edge technology to elevate your PCB assembly process.