846-007-522-604

Heilind Number:EDA846-007-522-604
Manufacturer:EDAC
Manufacturer Number:846-007-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-522-604

Detailed Description

Enhance your high-temperature circuit connections with our High Temp Card Edge Connectors. Engineered for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With a single row design and a total of seven positions, they offer seamless connectivity for your PCB assemblies. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage rating meets your power requirements with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Featuring a straight mount orientation and a pitch of .125 inches, they provide a secure and stable connection. Trust in our Card Edge Connectors for efficient and dependable board-to-board connections in your electronic designs.