846-007-526-101

Heilind Number:EDA846-007-526-101
Manufacturer:EDAC
Manufacturer Number:846-007-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-526-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of seven positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee reliable performance in extreme operating conditions ranging from -40 to 105 °C. The .125-inch pitch and .2-inch row spacing offer precise alignment for seamless board-to-board connections. Available in a sleek green hue, these connectors are a sleek and functional addition to any electronics project. Upgrade your connectivity standards with our top-of-the-line Card Edge Connectors.