846-007-540-108

Heilind Number:EDA846-007-540-108
Manufacturer:EDAC
Manufacturer Number:846-007-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-540-108

Detailed Description

Enhance your high-temperature connectivity solutions with our Green Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row of seven positions, perfect for streamlined PCB connections. With a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing, they ensure secure and efficient performance. Crafted from Copper Alloy, the contact material guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity game with our high-quality Card Edge Connectors.